Eaton DILER31G24 technical specifications.
| Coil Voltage (AC) | 24V |
| Height | 62.5mm |
| Number of Poles | 4 |
| Operating Supply Voltage | 415V |
| Reach SVHC Compliant | No |
| Throw Configuration | 4PST |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton DILER31G24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.