Eaton DILET70-A technical specifications.
| Coil Voltage (AC) | 240V |
| Depth | 65.3mm |
| Length | 58mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 240V |
| Mount | DIN Rail, Panel |
| Number of Contacts | 1 |
| Reach SVHC Compliant | No |
| Termination | Screw |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton DILET70-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.