Eaton DILM115(RAC240) technical specifications.
| Number of Poles | 3 |
| Reach SVHC Compliant | No |
| Relay Type | Contactor |
| Throw Configuration | 3PST |
| RoHS | Compliant |
Download the complete datasheet for Eaton DILM115(RAC240) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.