Eaton DILM150-XHI13 technical specifications.
| Coil Voltage (AC) | 500V |
| Contact Current Rating | 10A |
| Current Rating | 10A |
| Number of Contacts | 4 |
| Number of Poles | 4 |
| Reach SVHC Compliant | No |
| Termination | Screw |
| Throw Configuration | 4PST |
| RoHS | Compliant |
Download the complete datasheet for Eaton DILM150-XHI13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.