Eaton DILM25-10(24VDC) technical specifications.
| Coil Voltage (DC) | 24V |
| Ratings | IP20 |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Eaton DILM25-10(24VDC) to view detailed technical specifications.
No datasheet is available for this part.