Eaton DILM32-XTED11-100(RAC240) technical specifications.
| Contact Current Rating | 6A |
| Depth | 70mm |
| Length | 45mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -25°C |
| Number of Contacts | 2 |
| Series | DILM |
| Throw Configuration | DPST |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton DILM32-XTED11-100(RAC240) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.