Eaton DILM40(110V50HZ,120V60HZ) technical specifications.
| Contact Current Rating | 40A |
| Depth | 147mm |
| Length | 115mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -25°C |
| Number of Poles | 3 |
| Reach SVHC Compliant | No |
| Termination | Screw |
| Throw Configuration | 3P |
| Width | 77mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton DILM40(110V50HZ,120V60HZ) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
