Eaton DILM50(230V50HZ,240V60HZ) technical specifications.
| Coil Voltage (AC) | 240V |
| Height | 115mm |
| Number of Poles | 3 |
| Operating Supply Voltage | 690V |
| Reach SVHC Compliant | No |
| Relay Type | Contactor |
| Throw Configuration | 3PST |
| Width | 55mm |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton DILM50(230V50HZ,240V60HZ) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.