Eaton DILR40-24V50HZ technical specifications.
| Number of Poles | 4 |
| Reach SVHC Compliant | No |
| Relay Type | Contactor |
| Width | 45mm |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton DILR40-24V50HZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
