Eaton DLS-R-6-1-4 technical specifications.
| Current Rating | 6.25A |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 300V |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton DLS-R-6-1-4 to view detailed technical specifications.
No datasheet is available for this part.