The Eaton Magnum DM 30A 300V Grey FFC/FPC Connector is a single-position, two-level connector designed for flexible flat cable and flexible printed circuit applications. It features a grey color, 30A current rating, and 300V voltage rating. The connector is constructed with nylon insulation material and has a screw termination. It meets the UL94 V-0 flammability rating and is suitable for use with wire gauges ranging from 10AWG to 22AWG.
Eaton DM30-GY technical specifications.
| Color | Grey |
| Current | 30A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Nylon |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Series | Magnum® DM |
| Terminal Width | 6.1mm |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton DM30-GY to view detailed technical specifications.
No datasheet is available for this part.