Eaton DP150-GY technical specifications.
| Color | Grey |
| Current | 150A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Nylon |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Series | Magnum® DP |
| Terminal Width | 16mm |
| Termination | Screw |
| Voltage | 600V |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 0AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton DP150-GY to view detailed technical specifications.
No datasheet is available for this part.