Eaton DP35-LK technical specifications.
| Color | Black |
| Current | 35A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Nylon |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Series | Magnum® DP |
| Terminal Width | 6.1mm |
| Termination | Screw |
| Voltage | 600V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton DP35-LK to view detailed technical specifications.
No datasheet is available for this part.