Eaton DR73-560-R technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Current Rating | 1.07A |
| DC Resistance (DCR) | 331mR |
| Height | 0.139inch |
| Inductance | 56uH |
| Length | 0.299inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1350 |
| Packaging | Tape and Reel |
| Series | DR |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.299inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton DR73-560-R to view detailed technical specifications.
No datasheet is available for this part.