Eaton DS20-BU technical specifications.
| Color | Blue |
| Current | 20A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Nylon |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Series | Magnum® DS |
| Terminal Width | 5.1mm |
| Termination | Screw |
| Voltage | 600V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton DS20-BU to view detailed technical specifications.
No datasheet is available for this part.