Eaton DS7-340SX032N0-N technical specifications.
| Approvals | UL, CSA, CE, IEC, EN |
| Package/Case | 460 |
| Control Voltage | 24V |
| Current Rating | 32A |
| Length | 45mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage (AC) | 400V |
| Min Supply Voltage (AC) | 230V |
| Mount | DIN Rail |
| Operating Supply Voltage | 460V |
| Overall Depth | 150mm |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| Series | DS7 |
| Voltage Rating | 460V |
| Voltage Rating (AC) | 460V |
| RoHS | Compliant |
Download the complete datasheet for Eaton DS7-340SX032N0-N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.