Eaton DTST2-GY technical specifications.
| Package/Case | 600 |
| Color | Grey |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Nylon |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Series | Magnum® DTST2 |
| Terminal Width | 8mm |
| Termination | Screw |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 8AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton DTST2-GY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.