Eaton E26B2V2 technical specifications.
| Package/Case | Module |
| Color | Red |
| Current Rating | 104mA |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 24V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Eaton E26B2V2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.