Eaton E5-024-C0410 technical specifications.
| Approvals | UL, CE |
| Depth | 28.4mm |
| Display Type | LCD |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Eaton E5-024-C0410 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.