Eaton E5-224-C0440 technical specifications.
| Display Type | LCD |
| Max Supply Voltage | 260V |
| Mount | Panel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Eaton E5-224-C0440 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
