Eaton E5-496-E0402 technical specifications.
| Approvals | UL, CE |
| Depth | 67.1mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 10V |
| Mount | Panel |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Eaton E5-496-E0402 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.