Eaton E57-08PAS15-G technical specifications.
| Features | Shielded |
| Max Output Current | 100mA |
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 10V |
| Output Type | PNP, NO |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Eaton E57-08PAS15-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
