Eaton E59-M12A105D01-D1 technical specifications.
| Length | 68.7mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 48V |
| Min Supply Voltage (DC) | 6V |
| Mount | Panel |
| Operating Supply Voltage | 48V |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Shielding | Shielded |
| Termination | WIRE/CONNECTOR |
| Width | 17mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton E59-M12A105D01-D1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.