Eaton EAC205SP technical specifications.
| Max Supply Current | 200A |
| Mount | Panel |
| Reach SVHC Compliant | No |
| Response Time | 100ms |
| RoHS | Compliant |
Download the complete datasheet for Eaton EAC205SP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.