Eaton EASY-BOX-512-AC technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (AC) | 240V |
| Min Supply Voltage (AC) | 100V |
| Mount | Screw |
| Output Type | RELAY |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Eaton EASY-BOX-512-AC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.