Eaton EASY-BOX-512-AC-USB technical specifications.
| Package/Case | Module |
| Depth | 58mm |
| Input Type | DIGITAL |
| Length | 90mm |
| Manufacturer Series | Easy Series |
| Mount | DIN Rail |
| Output Type | Digital |
| Ratings | IP20 |
| Series | EASY |
| Width | 71.5mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton EASY-BOX-512-AC-USB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.