
The Eaton EASY-BOX-719-AC-USB is a digital output module with a package type of module and a depth of 58mm. It has a length of 90mm and a width of 71.5mm. The module is designed for DIN rail mounting and has an IP20 rating. It is part of the Easy Series from Eaton.
Eaton EASY-BOX-719-AC-USB technical specifications.
| Package/Case | Module |
| Depth | 58mm |
| Input Type | DIGITAL |
| Length | 90mm |
| Manufacturer Series | Easy Series |
| Mount | DIN Rail |
| Output Type | Digital |
| Ratings | IP20 |
| Series | EASY |
| Width | 71.5mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton EASY-BOX-719-AC-USB to view detailed technical specifications.
No datasheet is available for this part.
