Eaton EASY-PC-CAB technical specifications.
| Approvals | UL, CSA, IEC, EN |
| Package/Case | 600 |
| Color | Black |
| Connector Type A | D-Sub |
| Lead Length | 2m |
| Mount | Cable |
| Number of Poles | 9 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Eaton EASY-PC-CAB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.