Eaton EASY202-RE technical specifications.
| Approvals | UL, CSA, IEC, EN |
| Package/Case | Module |
| Depth | 58mm |
| Input Type | DIGITAL |
| Length | 90mm |
| Manufacturer Series | Easy 700, Easy 800, EC4P, MFD-CP8 |
| Mount | DIN Rail |
| Number of Outputs | 2 |
| Output Type | RELAY |
| Ratings | IP20 |
| Series | EASY |
| Width | 35.5mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton EASY202-RE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
