Eaton EASY223-SWIRE technical specifications.
| Package/Case | Module |
| Depth | 58mm |
| Length | 90mm |
| Max Input Voltage (DC) | 28.8V |
| Min Input Voltage (DC) | 20.4V |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Reach SVHC Compliant | No |
| DC Rated Voltage | 24V |
| Width | 35.5mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton EASY223-SWIRE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
