Eaton EASY719-DA-RC technical specifications.
| Package/Case | Module |
| Depth | 58mm |
| Length | 110mm |
| Manufacturer Series | Easy 700 |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Mount | DIN Rail |
| Number of Inputs | 12 |
| Number of Outputs | 6 |
| Operating Supply Voltage | 12V |
| Output Current | 10A |
| Output Type | RELAY |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| Series | EASY700 Series |
| Width | 107.5mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton EASY719-DA-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.