Eaton EASY806-DC-SWD technical specifications.
| Approvals | UL, CSA, CE, IEC, EN, GOST |
| Package/Case | Module |
| Current Rating | 100mA |
| Depth | 125.5mm |
| Input Type | DIGITAL |
| Interface | Ethernet |
| Length | 110mm |
| Manufacturer Series | Easy 800 |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Mount | DIN Rail, Screw |
| Network Type | ETHERNET |
| Number of Inputs | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 24V |
| Output Current | 100mA |
| Output Type | Voltage |
| Reach SVHC Compliant | No |
| Termination | Screw |
| DC Rated Voltage | 24V |
| Width | 35mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton EASY806-DC-SWD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
