Eaton EC4P-221-MRAD1 technical specifications.
| Package/Case | Module |
| Depth | 79mm |
| Length | 110mm |
| Manufacturer Series | EasyControl ECP4P |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Mount | DIN Rail |
| Number of Inputs | 12 |
| Number of Outputs | 6 |
| Operating Supply Voltage | 24V |
| Output Current | 10A |
| Ratings | IP20 |
| Series | EASY |
| Width | 107.5mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton EC4P-221-MRAD1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.