MOTOR STARTER, 3HP, 4A - 20A; Supply Voltage Min:230VAC; Supply Voltage Max:240VAC; No. of Phases:Single, Three; Power Rating:3hp; Current Rating:20A; Product Range:-; IP / NEMA Rating:NEMA 1; NEMA Size:0 ;RoHS Compliant: No
Current Rating20A
Quick Jump:
Technical Specifications
Eaton ECN0501BAA-R63/C technical specifications.
General
Current Rating
20A
Compliance
RoHS
Not Compliant
Datasheet
Eaton ECN0501BAA-R63/C Datasheet
Download the complete datasheet for Eaton ECN0501BAA-R63/C to view detailed technical specifications.