MOTOR STARTER, 5HP, 1A - 5A; Supply Voltage Min:460VAC; Supply Voltage Max:575VAC; No. of Phases:Single, Three; Power Rating:5hp; Current Rating:5A; Product Range:-; IP / NEMA Rating:NEMA 1; NEMA Size:0 ;RoHS Compliant: No
Current Rating5A
Quick Jump:
Technical Specifications
Eaton ECN0501CAA-R63/B technical specifications.
General
Current Rating
5A
Compliance
RoHS
Not Compliant
Datasheet
Eaton ECN0501CAA-R63/B Datasheet
Download the complete datasheet for Eaton ECN0501CAA-R63/B to view detailed technical specifications.