Eaton ELC-AN04ANNN-3 technical specifications.
| Package/Case | Module |
| Current Rating | 90mA |
| Length | 90mm |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Eaton ELC-AN04ANNN-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.