Eaton ELC-EX08NNDN technical specifications.
| Approvals | CE, cULus |
| Package/Case | Module |
| Depth | 60mm |
| Input Type | DIGITAL |
| Length | 90mm |
| Mount | DIN Rail |
| Number of Inputs | 8 |
| Output Type | Digital |
| Reach SVHC Compliant | No |
| Width | 25.2mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton ELC-EX08NNDN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.