Eaton ELC-PS01 technical specifications.
| Current Rating | 1A |
| Height | 90mm |
| Max Input Voltage | 240V |
| Min Input Voltage | 100V |
| Max Output Current | 1A |
| Max Output Power | 24W |
| Mount | Panel |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton ELC-PS01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
