
Eaton ELC-PS02-2 technical specifications.
| Height | 90mm |
| Length | 60mm |
| Max Input Voltage | 240V |
| Min Input Voltage | 100V |
| Max Output Current | 2A |
| Max Output Power | 48W |
| Mount | DIN Rail |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Voltage | 24V |
| Reach SVHC Compliant | No |
| Width | 55mm |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton ELC-PS02-2 to view detailed technical specifications.
No datasheet is available for this part.