Eaton EM256508H technical specifications.
| Type | Terminal Block |
| Gender | SKT |
| Number of Contacts | 8 |
| Terminal Pitch | 5.08mm |
| Number of Rows | 1 |
| Body Orientation | Right Angle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 16A |
| Max Voltage Rating | 300V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Eaton EM256508H to view detailed technical specifications.
No datasheet is available for this part.