The EM256508H-BKL1 is an 8-contact right-angle PC terminal block from Eaton, designed for cable mounting. It features a 5.08mm pitch and can withstand a maximum voltage rating of 300V and a maximum current rating of 16A. The terminal block operates within a temperature range of -40°C to 105°C. It is suitable for use in general applications.
Eaton EM256508H-BKL1 technical specifications.
| Type | PC Terminal Block |
| Gender | F |
| Number of Contacts | 8 |
| Terminal Pitch | 5.08mm |
| Number of Rows | 1 |
| Termination Method | Screw |
| Body Orientation | Right Angle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Cable Mount |
| Max Current Rating | 16A |
| Max Voltage Rating | 300V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Eaton EM256508H-BKL1 to view detailed technical specifications.
No datasheet is available for this part.