The EM256518HR is a pluggable mini terminal block with 18 contacts, a terminal pitch of 5.08mm, and a right angle body orientation. It is designed for cable mount applications and can operate between -40°C and 105°C. The terminal block features screw termination and a maximum current rating of 16A and a maximum voltage rating of 300V.
Eaton EM256518HR technical specifications.
| Type | Pluggable Mini Terminal Block |
| Gender | F |
| Number of Contacts | 18 |
| Terminal Pitch | 5.08mm |
| Number of Rows | 1 |
| Termination Method | Screw |
| Body Orientation | Right Angle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Cable Mount |
| Max Current Rating | 16A |
| Max Voltage Rating | 300V |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Eaton EM256518HR to view detailed technical specifications.
No datasheet is available for this part.