The EM256518VL is a pluggable mini terminal block from Eaton, featuring 18 contacts and a terminal pitch of 5.08mm. It has a maximum operating temperature range of -40°C to 105°C and a maximum current rating of 16A. The terminal block is designed for cable mount applications and has a maximum voltage rating of 300V.
Eaton EM256518VL technical specifications.
| Type | Pluggable Mini Terminal Block |
| Gender | F |
| Number of Contacts | 18 |
| Terminal Pitch | 5.08mm |
| Number of Rows | 1 |
| Termination Method | Screw |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Cable Mount |
| Max Current Rating | 16A |
| Max Voltage Rating | 300V |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Eaton EM256518VL to view detailed technical specifications.
No datasheet is available for this part.