The EM279112V terminal block from Eaton features 12 contacts with a 10.16mm pitch, suitable for through-hole mounting. It operates within a temperature range of -40°C to 105°C and is rated for 300V and 10A. The block is designed for solder termination and has a straight body orientation.
Eaton EM279112V technical specifications.
| Type | Terminal Block |
| Number of Contacts | 12 |
| Terminal Pitch | 10.16mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Max Current Rating | 10A |
| Max Voltage Rating | 300V |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Eaton EM279112V to view detailed technical specifications.
No datasheet is available for this part.