The EM279116H is a terminal block with 16 contacts, a right-angle body orientation, and a 10.16mm pitch. It is designed for through-hole mounting and has a maximum operating temperature range of -40°C to 105°C. The terminal block has a maximum current rating of 10A and a maximum voltage rating of 300V.
Eaton EM279116H technical specifications.
| Type | Terminal Block |
| Number of Contacts | 16 |
| Terminal Pitch | 10.16mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Max Current Rating | 10A |
| Max Voltage Rating | 300V |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Eaton EM279116H to view detailed technical specifications.
No datasheet is available for this part.