This Eaton terminal block features 16 contacts with a terminal pitch of 10.16mm and a termination method of solder. It is designed for through hole mounting and has a maximum operating temperature range of -40 to 105 degrees Celsius. The block is rated for a maximum current of 10A and a maximum voltage of 300V.
Eaton EM279116V technical specifications.
| Type | Terminal Block |
| Number of Contacts | 16 |
| Terminal Pitch | 10.16mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Max Current Rating | 10A |
| Max Voltage Rating | 300V |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Eaton EM279116V to view detailed technical specifications.
No datasheet is available for this part.