The EM351610 is a pluggable mini terminal block with a right angle body orientation and screw termination method. It has 10 contacts and a terminal pitch of 7.62mm. The terminal block is rated for a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is designed for cable mount applications and has a maximum current rating of 16A and a maximum voltage rating of 300V.
Eaton EM351610 technical specifications.
| Type | Pluggable Mini Terminal Block |
| Gender | F |
| Number of Contacts | 10 |
| Terminal Pitch | 7.62mm |
| Number of Rows | 1 |
| Termination Method | Screw |
| Body Orientation | Right Angle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Cable Mount |
| Max Current Rating | 16A |
| Max Voltage Rating | 300V |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Eaton EM351610 to view detailed technical specifications.
No datasheet is available for this part.