The EM351611 is a pluggable mini terminal block from Eaton with 11 contacts, a terminal pitch of 7.62mm, and a right-angle body orientation. It is rated for a maximum operating temperature of 105°C and a minimum of -40°C. The terminal block is designed for cable mount applications and features a screw termination method. It has a maximum current rating of 16A and a maximum voltage rating of 300V.
Eaton EM351611 technical specifications.
| Type | Pluggable Mini Terminal Block |
| Gender | F |
| Number of Contacts | 11 |
| Terminal Pitch | 7.62mm |
| Number of Rows | 1 |
| Termination Method | Screw |
| Body Orientation | Right Angle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Cable Mount |
| Max Current Rating | 16A |
| Max Voltage Rating | 300V |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Eaton EM351611 to view detailed technical specifications.
No datasheet is available for this part.