The Euro-Mag EM7187 terminal block is a 4-circuit device with a voltage rating of 300V and a current rating of 20A. It features a nickel steel terminal material and a PBT insulation material. The block is suitable for panel and chassis mounting and has a maximum operating temperature of 120°C and a minimum operating temperature of -40°C. It meets the UL94 V-0 flammability rating and is available in bulk packaging with 100 units per package.
Eaton EM718704 technical specifications.
| Color | Black |
| Current Rating | 20A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | PBT |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Chassis |
| Number of Circuits | 4 |
| Number of Wire Entries | 8 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.15inch |
| Series | Euro-Mag EM7187 |
| Terminal Finish | Nickel |
| Terminal Material | Steel |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Eaton EM718704 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.