Eaton EMM-B04-LED-E1-T2-FL-BK-2L technical specifications.
| Type | Uni-Color |
| Color | White |
| High Brightness | No |
| Rated Voltage | 277V |
| Color Temperature | 4000K |
| Cage Code | 81118 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Eaton EMM-B04-LED-E1-T2-FL-BK-2L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.